Part Details for SOFTFLEX-A014-20-01-4000-2000 by BOYD Laconia
Overview of SOFTFLEX-A014-20-01-4000-2000 by BOYD Laconia
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNA-014 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNA-014 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Gray 14ft | |
MP-64RJ45UNNA-014 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNA-014 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Gray 14ft | |
CO-058BNCX200-003 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-003 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft |
Price & Stock for SOFTFLEX-A014-20-01-4000-2000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HS446-ND
|
DigiKey | THERM PAD 400X200MM W/ADH Min Qty: 20 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$56.2045 | Buy Now |