Part Details for SOF-15126 by Essentra Components
Results Overview of SOF-15126 by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SOF-15126 Information
SOF-15126 by Essentra Components is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SOF-15126
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC5102-ND
|
DigiKey | FOOT CYLINDRICAL 0.886" DIA BLK Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
4439 In Stock |
|
$0.6359 / $1.1500 | Buy Now |
DISTI #
144-SOF-15126
|
Mouser Electronics | Bumpers / Feet Foot, Screw Mnt,Black,.85 in Dia RoHS: Compliant | 928 |
|
$0.6350 / $1.3600 | Buy Now |
DISTI #
70208713
|
RS | Bumper, Thermoplastic Rubber, 12.7 mm, 25.4 mm, 8.1 mm, 14.2 mm, 4.1 mm, Black Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 337 |
|
$1.5500 | Buy Now |
|
Onlinecomponents.com | Screw-On Feet - Base Diameter - 22.6 mm (0.890 in) - Base Height - 18.4 mm (0.724 in) - Base Mat... more RoHS: Compliant |
900 In Stock |
|
$0.6080 / $0.7380 | Buy Now |
DISTI #
59278635
|
Verical | Access Screw On Feet Min Qty: 100 Package Multiple: 100 Date Code: 2125 | Americas - 900 |
|
$0.8021 / $0.9594 | Buy Now |
DISTI #
RICSOF-15126
|
DB Roberts | FOOT, SCREW MNT,BLACK,.85 IN D | 0 |
|
RFQ | |
|
Master Electronics | Screw-On Feet - Base Diameter - 22.6 mm (0.890 in) - Base Height - 18.4 mm (0.724 in) - Base Mat... more RoHS: Compliant |
900 In Stock |
|
$0.6080 / $0.7380 | Buy Now |