Part Details for SOD13AX by WeEn Semiconductor Co Ltd
Results Overview of SOD13AX by WeEn Semiconductor Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SOD13AX Information
SOD13AX by WeEn Semiconductor Co Ltd is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SOD13AX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1740-SOD13AXTR-ND
|
DigiKey | TVS DIODE 13VWM 21.5VC SOD123 Min Qty: 36000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0400 / $0.0434 | Buy Now |
DISTI #
SOD13AX
|
Avnet Americas | Diode TVS Uni-Directional 13V 200W 2-Pin SOD-123 T/R - Tape and Reel (Alt: SOD13AX) Min Qty: 36000 Package Multiple: 18000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0377 | Buy Now |
DISTI #
771-SOD13AX
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Uni-directional 13V 1uA RoHS: Compliant | 0 |
|
$0.0400 / $0.0410 | Order Now |
Part Details for SOD13AX
SOD13AX CAD Models
SOD13AX Part Data Attributes
|
SOD13AX
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SOD13AX
WeEn Semiconductor Co Ltd
Trans Voltage Suppressor Diode, 200W, 13V V(RWM), Unidirectional, 1 Element, Silicon, SOD-123, 2 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Package Description | SOD-123, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 15.79 V | |
Breakdown Voltage-Min | 14.51 V | |
Breakdown Voltage-Nom | 15.15 V | |
Clamping Voltage-Max | 21.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Peak Rev Power Dis-Max | 200 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | IEC-60134; IEC-61643-321; IEC-61000-4-2, 4-4 | |
Rep Pk Reverse Voltage-Max | 13 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 13 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | FLAT | |
Terminal Position | DUAL |