There are no models available for this part yet.
Overview of SOB963660 by celduc relais
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SOB963660 by celduc relais
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3667-SOB963660-ND
|
DigiKey | SSR RELAY SPST-NO 35A 24-600V Min Qty: 1 Lead time: 23 Weeks Container: Box |
22 In Stock |
|
$98.1457 / $126.1900 | Buy Now | |
Onlinecomponents.com | SSR 2x35A - 400VAC - 2 Control 10-30VDC RoHS: Compliant |
16 In Stock |
|
$88.9900 / $111.9500 | Buy Now | ||
DISTI #
61364178
|
Verical | Double Power Solid St Min Qty: 1 Package Multiple: 1 Date Code: 2148 | Americas - 15 |
|
$120.3150 / $145.5350 | Buy Now | |
DISTI #
SOB963660
|
TME | Relay: solid state, Ucntrl: 10÷30VDC, 35A, 24÷510VAC, SOB, 2-phase Min Qty: 1 | 8 |
|
$96.0400 / $128.6900 | Buy Now | |
Master Electronics | SSR 2x35A - 400VAC - 2 Control 10-30VDC RoHS: Compliant |
16 In Stock |
|
$88.9900 / $111.9500 | Buy Now |