Part Details for SOB767670 by celduc relais
Overview of SOB767670 by celduc relais
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SOB767670
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3667-SOB767670-ND
|
DigiKey | SSR RELAY SPST-NO 75A 24-510V Min Qty: 19 Lead time: 27 Weeks Container: Box | Temporarily Out of Stock |
|
$183.4326 | Buy Now |
|
Onlinecomponents.com | SSR 2x75A - 400VAC - 2 Control 8-30VDC - Random - VDR RoHS: Compliant | 0 |
|
$110.3700 / $231.1700 | Buy Now |
DISTI #
SOB767670
|
TME | Relay: solid state, Ucntrl: 8÷30VDC, 75A, 24÷510VAC, SOB, 2-phase Min Qty: 1 | 0 |
|
$130.3900 / $173.8500 | RFQ |