There are no models available for this part yet.
Overview of SOB765670 by celduc relais
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SOB765670 by celduc relais
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3667-SOB765670-ND
|
DigiKey | SSR RELAY SPST-NO 50A 24-510V Min Qty: 19 Lead time: 27 Weeks Container: Box | Temporarily Out of Stock |
|
$152.8563 | Buy Now | |
Onlinecomponents.com | SSR 2x50A - 400VAC - 2 Control 8-30VDC - Random - VDR RoHS: Compliant | 0 |
|
$91.9700 / $192.6400 | Buy Now | ||
DISTI #
SOB765670
|
TME | Relay: solid state, Ucntrl: 8÷30VDC, 50A, 24÷510VAC, SOB, 2-phase Min Qty: 1 | 0 |
|
$108.1400 / $143.4600 | RFQ |