Part Details for SO96-2-55-22-95 by TE Connectivity
Overview of SO96-2-55-22-95 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SO96-2-55-22-95
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | SO96-2-55-22-95 RoHS: Compliant |
20600 In Stock |
|
$2.5700 / $7.0400 | Buy Now |
DISTI #
71197325
|
Verical | Solder Sleeve Shield Terminators, Wire Terminator / Cable Terminator / Shield Terminator Min Qty: 10 Package Multiple: 10 Date Code: 2042 | Americas - 20600 |
|
$3.0751 / $17.3325 | Buy Now |
DISTI #
221339-000
|
TTI | Solder Sleeves & Shield Tubing SO96-2-55-22-95 RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 200 In Stock |
|
$2.3200 | Buy Now |
|
Master Electronics | SO96-2-55-22-95 RoHS: Compliant |
20600 In Stock |
|
$2.5700 / $7.0400 | Buy Now |