Part Details for SO885960 by celduc relais
Results Overview of SO885960 by celduc relais
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SO885960 Information
SO885960 by celduc relais is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for SO885960
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3667-SO885960-ND
|
DigiKey | SSR RELAY SPST-NO 50A 24-690V Min Qty: 1 Lead time: 26 Weeks Container: Box |
5 In Stock |
|
$97.2500 | Buy Now |
|
Onlinecomponents.com | SSR 50A - 24-690VAC - Control 20-265VAC/DC - LED - Regulated Input - IP20 RoHS: Compliant |
8 In Stock |
|
$67.1500 / $99.3800 | Buy Now |
DISTI #
SO885960
|
TME | Relay: solid state, Ucntrl: 20÷265VAC, 50A, 24÷690VAC, SO8, 1-phase Min Qty: 1 | 0 |
|
$66.0700 / $88.0800 | RFQ |
|
Master Electronics | SSR 50A - 24-690VAC - Control 20-265VAC/DC - LED - Regulated Input - IP20 RoHS: Compliant |
8 In Stock |
|
$67.1500 / $99.3800 | Buy Now |
Part Details for SO885960
SO885960 CAD Models
SO885960 Part Data Attributes
|
SO885960
celduc relais
Buy Now
|
Compare Parts:
SO885960
celduc relais
Select a part to compare: |
Samacsys Manufacturer | Celduc |