Part Details for SO767090 by celduc relais
Overview of SO767090 by celduc relais
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SO767090
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3667-SO767090-ND
|
DigiKey | SSR RELAY SPST-NO 75A 24-510V Min Qty: 1 Lead time: 26 Weeks Container: Box |
29 In Stock |
|
$76.6388 / $98.5400 | Buy Now |
|
Onlinecomponents.com | SSR 75A - 24-510VAC - VDR - Control 3.5-32VDC - LED - Regulated Input - IP20 - Random RoHS: Compliant | 0 |
|
$63.9200 / $133.8700 | Buy Now |
DISTI #
SO767090
|
TME | Relay: solid state, Ucntrl: 3.5÷32VDC, 75A, 24÷510VAC, -40÷100°C Min Qty: 1 | 2 |
|
$76.0300 / $101.3700 | Buy Now |