Part Details for SO63-5-9036-20 by TE Connectivity
Overview of SO63-5-9036-20 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P9036A-0NTGI | Renesas Electronics Corporation | WPC 1.1 12V Wireless Power Transmitter for Tx-A6 | |
P9036BNTGI | Renesas Electronics Corporation | WPC 1.1 12V Wireless Power Transmitter for Tx-A6 | |
P9036BNTGI8 | Renesas Electronics Corporation | WPC 1.1 12V Wireless Power Transmitter for Tx-A6 |
Price & Stock for SO63-5-9036-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M9095
|
Newark | So63-5-9036-20 |Raychem Te Connectivity SO63-5-9036-20 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3200 / $3.5300 | Buy Now |
DISTI #
SO63-5-9036-20-ND
|
DigiKey | SLDR SLEEVE WIRE-WIRE 0.275/0.3" Min Qty: 1000 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.4952 | Buy Now |
DISTI #
488963-000
|
Avnet Americas | Cable Accessories Solder Sleeve - Bulk (Alt: 488963-000) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 37 Weeks, 5 Days Container: Bulk | 0 |
|
$3.2116 / $3.6260 | Buy Now |
DISTI #
650-SO63-5-9036-20
|
Mouser Electronics | Solder Sleeves & Shield Tubing SO63-5-9036-20 | 0 |
|
$4.1800 | Order Now |
|
Onlinecomponents.com | SO63-5-9036-20 |
50 In Stock |
|
$3.2200 / $9.6900 | Buy Now |
DISTI #
RYCSO63-5-9036-20
|
Interstate Connecting Components | 488963-000 4-1193658-7 SO63-5-9036-20 | 0 |
|
$3.8088 / $3.8657 | Buy Now |
DISTI #
000000000001103930
|
Sager | Solder Sleeves & Shield Tubing SO63-5-9036-20 Min Qty: 1000 | 0 |
|
$2.1300 / $3.6300 | Buy Now |
|
Master Electronics | SO63-5-9036-20 |
50 In Stock |
|
$3.2200 / $9.6900 | Buy Now |