Part Details for SO63-4-9036-22 by TE Connectivity
Overview of SO63-4-9036-22 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P9036A-0NTGI | Renesas Electronics Corporation | WPC 1.1 12V Wireless Power Transmitter for Tx-A6 | |
P9036BNTGI | Renesas Electronics Corporation | WPC 1.1 12V Wireless Power Transmitter for Tx-A6 | |
P9036BNTGI8 | Renesas Electronics Corporation | WPC 1.1 12V Wireless Power Transmitter for Tx-A6 |
Price & Stock for SO63-4-9036-22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M9086
|
Newark | So63-4-9036-22 |Raychem Te Connectivity SO63-4-9036-22 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9200 / $3.1000 | Buy Now |
DISTI #
SO63-4-9036-22-ND
|
DigiKey | SLDR SLV WIRE-WIRE 0.235/0.255" Min Qty: 1500 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2239 | Buy Now |
DISTI #
827791-000
|
Avnet Americas | Cable Accessories Solder Sleeve - Bulk (Alt: 827791-000) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 100 Lead time: 13 Weeks, 5 Days Container: Bulk | 0 |
|
$2.8272 / $3.1920 | Buy Now |
DISTI #
650-SO63-4-9036-22
|
Mouser Electronics | Solder Sleeves & Shield Tubing SO63-4-9036-22 | 0 |
|
$3.1000 / $5.2000 | Order Now |
|
Onlinecomponents.com | SO63-4-9036-22 |
157 In Stock |
|
$1.7700 / $2.2500 | Buy Now |
DISTI #
RYCSO63-4-9036-22
|
Interstate Connecting Components | SO63-4-9036-22 | 0 |
|
$3.3529 / $3.4030 | Buy Now |
DISTI #
000000000001103905
|
Sager | Solder Sleeves & Shield Tubing SO63-4-9036-22 Min Qty: 1500 | 0 |
|
$1.8800 / $3.1900 | Buy Now |
|
Master Electronics | SO63-4-9036-22 |
157 In Stock |
|
$1.7700 / $2.2500 | Buy Now |