Part Details for SO63-3-9030 by TE Connectivity
Overview of SO63-3-9030 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SO63-3-9030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J3448
|
Newark | Terminator W/Braid, Solder/Heat Shrink, Blue, Connector Type:Terminator, Internal Diameter:5.08Mm, Insulator Colour:Blue, Insulator Material:Pvdf (Polyvinylidene Fluoride), Insulator Length:16.5Mm, Wire Gauge:- Rohs Compliant: No |Raychem Te Connectivity SO63-3-9030 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 20 |
|
$3.5900 / $5.2500 | Buy Now |
DISTI #
30AC6932
|
Newark | Terminator W/Braid, Solder/Heat Shrink, Blue, Connector Type:Terminator, Product Range:So63 Series, Wire Gauge:-, Insulator Colour:Blue, Insulator Material:Pvdf (Polyvinylidene Fluoride), Internal Diameter:5.08Mm Rohs Compliant: No |Raychem Te Connectivity SO63-3-9030 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 176 |
|
$3.5900 / $4.1300 | Buy Now |
DISTI #
A101234-ND
|
DigiKey | SLDR SLEEVE WIRE-WIRE 0.17"/0.2" Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9724 / $5.5000 | Buy Now |
DISTI #
933861-000
|
Avnet Americas | Cable Accessories Terminator Tin - Bulk (Alt: 933861-000) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks, 3 Days Container: Bulk | 176 |
|
$2.4209 / $2.5648 | Buy Now |
DISTI #
45J3448
|
Avnet Americas | Cable Accessories Terminator Tin - Bulk (Alt: 45J3448) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 4 Days Container: Bulk | 20 Partner Stock |
|
$3.5900 | Buy Now |
DISTI #
650-SO63-3-9030
|
Mouser Electronics | Solder Sleeves & Shield Tubing CLAMP RING 16.5x4.3mm BL RoHS: Not Compliant | 0 |
|
$2.9700 / $5.4900 | Order Now |
|
Bisco Industries | 5 |
|
Buy Now | ||
|
Onlinecomponents.com | Connector Terminals Solder Sleeve Shield Terminator Cross-Linked Modified Polyvinylidene Fluoride Transparent Blue |
20758 In Stock |
|
$2.0000 / $4.2900 | Buy Now |
|
Quest Components | 468 |
|
$1.6083 / $3.8988 | Buy Now | |
DISTI #
933861-000
|
TTI | Solder Sleeves & Shield Tubing SO63-3-9030 Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 633 Limited Supply - Call TTI |
|
Buy Now |
Part Details for SO63-3-9030
SO63-3-9030 CAD Models
SO63-3-9030 Part Data Attributes:
|
SO63-3-9030
TE Connectivity
Buy Now
|
Compare Parts:
SO63-3-9030
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |