Part Details for SO63-3-55-22-0 by TE Connectivity
Overview of SO63-3-55-22-0 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SO63-3-55-22-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75K6413
|
Newark | Terminator W/Lead, 22Awg, Solder/Heat Shrink, Blue, Connector Type:Terminator, Internal Diameter:5.08Mm, Insulator Colour:Blue, Insulator Material:Pvdf (Polyvinylidene Fluoride), Insulator Length:16.5Mm, Wire Gauge:22Awg Rohs Compliant: No |Raychem Te Connectivity SO63-3-55-22-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1600 | Buy Now |
DISTI #
SO63-3-55-22-0-ND
|
DigiKey | SLDR SLEEVE WIRE-WIRE 0.17"/0.2" Min Qty: 1000 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9943 | Buy Now |
DISTI #
041350-000
|
Avnet Americas | Cable Accessories Solder Sleeve Cross-Linked Polyvinylidene Fluoride Transparent Blue - Bulk (Alt: 041350-000) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 52 Weeks, 5 Days Container: Bulk | 0 |
|
$0.9597 / $1.7052 | Buy Now |
DISTI #
650-SO63-3-55-22-0
|
Mouser Electronics | Solder Sleeves & Shield Tubing SO63-3-55-22-0 RoHS: Not Compliant | 0 |
|
$2.0700 | Order Now |
DISTI #
70101294
|
RS | SOLDER SLEEVE DEVICE WITH PRE-INSTALLED LEAD IMMERSION RESISTANT | TE Connectivity SO63-3-55-22-0 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9300 / $2.1000 | RFQ |
|
Onlinecomponents.com | Connector Terminals Solder Sleeve Cross-Linked Polyvinylidene Fluoride Transparent Blue | 0 |
|
$1.7400 / $3.6400 | Buy Now |
DISTI #
RYCSO63-3-55-22-0
|
Interstate Connecting Components | 041350-000 7-1190316-3 SO63-3-55-22-0 | 0 |
|
$1.7164 / $2.0896 | Buy Now |
DISTI #
000000000001103860
|
Sager | Solder Sleeves & Shield Tubing SO63-3-55-22-0 Min Qty: 1000 | 0 |
|
$1.1100 / $2.0400 | Buy Now |
|
Master Electronics | Connector Terminals Solder Sleeve Cross-Linked Polyvinylidene Fluoride Transparent Blue | 0 |
|
$1.7400 / $3.6400 | Buy Now |
|
New Advantage Corporation | GND SLEEVE 22 AWG LEAD RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 498 |
|
$1.5500 / $2.6400 | Buy Now |