Part Details for SO63-2-01 by TE Connectivity
Overview of SO63-2-01 by TE Connectivity
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SO63-2-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39K4469
|
Newark | Solder Sleeve, Pvdf, Blue/Clear, Connector Type:Terminator, Internal Diameter:3.68Mm, Insulator Colour:Blue (Transparent), Insulator Material:Pvdf (Polyvinylidene Fluoride), Insulator Length:16.5Mm, Wire Gauge:- Rohs Compliant: No |Raychem Te Connectivity SO63-2-01 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 20 |
|
$1.0200 | Buy Now |
DISTI #
SO63-2-01-ND
|
DigiKey | SLDR SLV WIRE-WIRE 0.105/0.145" Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
854 In Stock |
|
$4.3127 / $7.3900 | Buy Now |
DISTI #
133962-000
|
Avnet Americas | Cable Accessories Solder Sleeve Shield Terminator Cross-Linked Polyvinylidene Fluoride Transparent Blue - Bulk (Alt: 133962-000) RoHS: Not Compliant Min Qty: 800 Package Multiple: 100 Lead time: 15 Weeks, 2 Days Container: Bulk | 0 |
|
$3.5990 / $4.3310 | Buy Now |
DISTI #
39K4469
|
Avnet Americas | Cable Accessories Solder Sleeve Shield Terminator Cross-Linked Polyvinylidene Fluoride Transparent Blue - Bulk (Alt: 39K4469) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 20 Partner Stock |
|
$5.1700 | Buy Now |
DISTI #
650-SO63-2-01
|
Mouser Electronics | Solder Sleeves & Shield Tubing HS-SHLD TRMNTR RoHS: Not Compliant | 921 |
|
$3.8100 / $5.5500 | Buy Now |
DISTI #
70101146
|
RS | SolderSleeve ShieldTerminator TransBlue Polyvinylidene 16.5mmL SO63 Series | TE Connectivity SO63-2-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 188 |
|
$2.4700 | Buy Now |
|
Onlinecomponents.com | Connector Terminals Solder Sleeve Shield Terminator Cross-Linked Modified Polyvinylidene Fluoride Transparent Blue |
31410 In Stock |
|
$2.1000 / $6.5500 | Buy Now |
DISTI #
71197430
|
Verical | Shield Terminal 22AWG Blue Transparent 16.5mm RoHS: Not Compliant Min Qty: 20 Package Multiple: 10 Date Code: 1947 | Americas - 25200 |
|
$2.4784 / $4.6093 | Buy Now |
DISTI #
79019996
|
Verical | Shield Terminal 22AWG Blue Transparent 16.5mm RoHS: Not Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1241 | Americas - 6170 |
|
$2.9818 / $8.5176 | Buy Now |
DISTI #
76880693
|
Verical | Shield Terminal 22AWG Blue Transparent 16.5mm RoHS: Not Compliant Min Qty: 9 Package Multiple: 1 | Americas - 40 |
|
$7.6200 | Buy Now |
Part Details for SO63-2-01
SO63-2-01 CAD Models
SO63-2-01 Part Data Attributes
|
SO63-2-01
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SO63-2-01
TE Connectivity
SO63-2-01
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |