Part Details for SO63-1-55-22-90 by TE Connectivity
Overview of SO63-1-55-22-90 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SO63-1-55-22-90
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48T7295
|
Newark | Solder Sleeve, Pvdf, 16.5Mm, Clear Blue, Connector Type:Terminator, Internal Diameter:1.9Mm, Insulator Colour:Blue (Transparent), Insulator Material:Pvdf (Polyvinylidene Fluoride), Insulator Length:16.5Mm, Wire Gauge:22Awg Rohs Compliant: No |Raychem Te Connectivity SO63-1-55-22-90 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4000 | Buy Now |
DISTI #
SO63-1-55-22-90-ND
|
DigiKey | SLDR SLV WIRE-WIRE 0.075/0.105" Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
1 In Stock |
|
$1.8407 / $3.4100 | Buy Now |
DISTI #
555162-000
|
Avnet Americas | Cable Accessories Terminator Tin - Bulk (Alt: 555162-000) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 50 Weeks, 2 Days Container: Bulk | 0 |
|
$1.6740 / $1.8900 | Buy Now |
DISTI #
650-SO63-1-55-22-90
|
Mouser Electronics | Solder Sleeves & Shield Tubing S-SLEEVE SHLD TRMNTR RoHS: Not Compliant | 1111 |
|
$1.8400 / $3.0000 | Buy Now |
|
Onlinecomponents.com | Connector Terminals Solder Sleeve Shield Terminator Cross-Linked Modified Polyvinylidene Fluoride Transparent Blue |
1372 In Stock |
|
$1.7500 / $2.4800 | Buy Now |
|
Quest Components | SOLDER SLEEVE, SHIELD TERMINATOR, 22AWG | 899 |
|
$1.6380 / $4.0950 | Buy Now |
|
Quest Components | SOLDER SLEEVE, SHIELD TERMINATOR, 22AWG | 24 |
|
$1.7850 / $3.5700 | Buy Now |
DISTI #
555162-000
|
TTI | Solder Sleeves & Shield Tubing SO63-1-55-22-90 Min Qty: 2 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$1.8200 / $2.9700 | Buy Now |
DISTI #
555162-000
|
Avnet Americas | Cable Accessories Terminator Tin - Bulk (Alt: 555162-000) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 50 Weeks, 2 Days Container: Bulk | 0 |
|
$1.6740 / $1.8900 | Buy Now |
DISTI #
RYCSO63-1-55-22-90
|
Interstate Connecting Components | 555162-000 3-1194380-4 SO63-1-55-22-90 | 0 |
|
$1.6567 / $2.0149 | Buy Now |
Part Details for SO63-1-55-22-90
SO63-1-55-22-90 CAD Models
SO63-1-55-22-90 Part Data Attributes:
|
SO63-1-55-22-90
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SO63-1-55-22-90
TE Connectivity
SO63-1-55-22-90
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 50 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |