Part Details for SO367001 by celduc relais
Overview of SO367001 by celduc relais
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SO367001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3667-SO367001-ND
|
DigiKey | SSR RELAY SPST-NO 75A 160-450V Min Qty: 2 Lead time: 30 Weeks Container: Box | Temporarily Out of Stock |
|
$192.9500 | Buy Now |
|
Onlinecomponents.com | Analoglogue cotrol relay 75A - 400VAC - Control 0-10V - burst control RoHS: Compliant | 4 Factory Stock |
|
$161.1900 / $173.1300 | Buy Now |
DISTI #
SO367001
|
TME | Relay: solid state, Ucntrl: 0÷10VDC, 75A, 160÷450VAC, -40÷90°C Min Qty: 1 | 0 |
|
$161.8500 / $215.7900 | RFQ |
|
Master Electronics | Analoglogue cotrol relay 75A - 400VAC - Control 0-10V - burst control RoHS: Compliant | 4 Factory Stock |
|
$161.1900 / $173.1300 | Buy Now |