Part Details for SO18150L6-19.99900-T&R by Sunny Electronics Corp
Overview of SO18150L6-19.99900-T&R by Sunny Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10104999-00E-20DLF | Amphenol Communications Solutions | XCede® High Speed Backplane Connectors, 2 wall header. | |
10104999-00E-30DLF | Amphenol Communications Solutions | XCede® High Speed Backplane Connectors, 2 wall header. | |
10104999-00E-40DLF | Amphenol Communications Solutions | XCede® High Speed Backplane Connectors, 2 wall header. |
Part Details for SO18150L6-19.99900-T&R
SO18150L6-19.99900-T&R CAD Models
SO18150L6-19.99900-T&R Part Data Attributes
|
SO18150L6-19.99900-T&R
Sunny Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
SO18150L6-19.99900-T&R
Sunny Electronics Corp
Parallel - Fundamental Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SUNNY ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.50 | |
Additional Feature | TR, 7 INCH; AEC-Q200; TS-16949 CERTIFIED | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 50 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 19.999 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L5.0XB3.2XH1.0 (mm)/L0.197XB0.126XH0.039 (inch) | |
Series Resistance | 60 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |