Part Details for SO175-2-55-22-90 by TE Connectivity
Results Overview of SO175-2-55-22-90 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SO175-2-55-22-90 Information
SO175-2-55-22-90 by TE Connectivity is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for SO175-2-55-22-90
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A34354-000
|
TTI | Solder Sleeves & Shield Tubing SO175-2-55-22-90 RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 1400 In Stock |
|
$2.2600 | Buy Now |
DISTI #
000000000002278980
|
Sager | Solder Sleeves & Shield Tubing HS-SOLDER SLEEVE 2.7MM W/22AWG LEAD | 0 |
|
Buy Now |