There are no models available for this part yet.
Overview of SO175-1-01 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SO175-1-01 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Shield Terminators RoHS: Compliant |
3900 In Stock |
|
$2.3300 / $6.3900 | Buy Now | ||
DISTI #
118002-000
|
TTI | Solder Sleeves & Shield Tubing SO175-1-01 RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 500 In Stock |
|
$1.9200 | Buy Now | |
DISTI #
000000000002278975
|
Sager | Solder Sleeves & Shield Tubing SO175-1-01 | 0 |
|
Buy Now | ||
Master Electronics | Shield Terminators RoHS: Compliant |
3900 In Stock |
|
$2.3300 / $6.3900 | Buy Now |
CAD Models for SO175-1-01 by TE Connectivity
Part Data Attributes for SO175-1-01 by TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|