Part Details for SO-239 by Amphenol Corporation
Overview of SO-239 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Telecommunications
Communication and Networking
Price & Stock for SO-239
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 37 |
|
RFQ | ||
|
Quest Components | SO-239 | 61 |
|
$2.9475 / $5.8950 | Buy Now |
|
Quest Components | SO-239 | 29 |
|
$2.0125 / $3.2200 | Buy Now |
|
Quest Components | SO-239 | 180 |
|
$3.6353 / $5.8950 | Buy Now |
Part Details for SO-239
SO-239 CAD Models
SO-239 Part Data Attributes:
|
SO-239
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
SO-239
Amphenol Corporation
RF UHF Connector, Female, Panel Mount, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Body Depth | 0.553 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RF UHF CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | SILVER | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Operating Frequency-Max | 0.3 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | SOLDER |