Part Details for SO-2015-03-02-02 by Samtec Inc
Overview of SO-2015-03-02-02 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TN28F020-150 | Rochester Electronics LLC | 28F020 - 256K X 8 Flash | |
FL2015-4LD | Coilcraft Inc | SMPS Transformer, 6W, ROHS COMPLIANT | |
FL2015-9LD | Coilcraft Inc | SMPS Transformer, 6W, ROHS COMPLIANT |
Price & Stock for SO-2015-03-02-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SO-2015-03-02-02-ND
|
DigiKey | PRECISION BOARD STACKING STANDOF Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.1900 | Buy Now |
DISTI #
SO-2015-03-02-02
|
Avnet Americas | Standoff for 2.015mm Precision Board Stacking Connectors Male/Female Thread Stainless Steel Bag - Bag (Alt: SO-2015-03-02-02) Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
$2.0500 / $4.1900 | Buy Now |
DISTI #
200-SO-2015-03-02-02
|
Mouser Electronics | Standoffs & Spacers SureWare Precision Board Stacking Standoff | 0 |
|
$1.5300 / $4.1900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5500 / $3.7700 | Buy Now |
DISTI #
000000000005503261
|
Sager | Standoffs & Spacers Precision Board Stacking Standoff Min Qty: 1 | 0 |
|
$1.8800 / $4.1900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.5500 / $3.7700 | Buy Now |
DISTI #
5cd91beacd7c1c4c387458e7
|
Samtec | SureWare™ Precision Board Stacking Standoff RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Bag & Tag | 0 |
|
$1.1800 / $4.1900 | Buy Now |