Part Details for SO-2015-03-02-02-L by Samtec Inc
Overview of SO-2015-03-02-02-L by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SO-2015-03-02-02-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH5753
|
Newark | "precision Board Stacking Standoff" Rohs Compliant: Yes |Samtec SO-2015-03-02-02-L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1500 / $5.4400 | Buy Now |
DISTI #
612-SO-2015-03-02-02-L-ND
|
DigiKey | PRECISION BOARD STACKING STANDOF Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.2900 | Buy Now |
DISTI #
SO-2015-03-02-02-L
|
Avnet Americas | Standoff, Stainless Steel, M3 x 0.5, Hex Male-Female, 20.15 mm, 24.91 mm - Bulk (Alt: SO-2015-03-02-02-L) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1100 / $4.2900 | Buy Now |
DISTI #
200-SO2015030202L
|
Mouser Electronics | Standoffs & Spacers SureWare Precision Board Stacking Standoff RoHS: Compliant | 59 |
|
$1.5800 / $4.2900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6900 / $4.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.6900 / $4.0000 | Buy Now |
DISTI #
5cd91bebcd7c1c4c38745ac1
|
Samtec | SureWare™ Precision Board Stacking Standoff RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 5 Days Container: Bag & Tag | 0 |
|
$1.2300 / $4.2900 | Buy Now |
Part Details for SO-2015-03-02-02-L
SO-2015-03-02-02-L CAD Models
SO-2015-03-02-02-L Part Data Attributes
|
SO-2015-03-02-02-L
Samtec Inc
Buy Now
|
Compare Parts:
SO-2015-03-02-02-L
Samtec Inc
|
Samacsys Manufacturer | SAMTEC |