Part Details for SO-2015-02-02-01-L by Samtec Inc
Overview of SO-2015-02-02-01-L by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TN28F020-150 | Rochester Electronics LLC | 28F020 - 256K X 8 Flash | |
FL2015-4LD | Coilcraft Inc | SMPS Transformer, 6W, ROHS COMPLIANT | |
FL2015-9LD | Coilcraft Inc | SMPS Transformer, 6W, ROHS COMPLIANT |
Price & Stock for SO-2015-02-02-01-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SO-2015-02-02-01-L
|
Avnet Americas | BOARD TO BOARD STANDOFF - Bulk (Alt: SO-2015-02-02-01-L) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4100 / $3.5400 | Buy Now |
DISTI #
000000000003534747
|
Sager | Standoffs & Spacers | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.4100 / $3.5400 | Buy Now |