Part Details for SO-2015-02-01-01-L by Samtec Inc
Overview of SO-2015-02-01-01-L by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SO-2015-02-01-01-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-SO-2015-02-01-01-L-ND
|
DigiKey | PRECISION BOARD STACKING STANDOF Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
30 In Stock |
|
$2.6300 | Buy Now |
DISTI #
612-SO-2015-02-01-01-L-ND
|
DigiKey | PRECISION BOARD STACKING STANDOF Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7600 | Buy Now |
DISTI #
SO-2015-02-01-01-L
|
Avnet Americas | BOARD TO BOARD STANDOFF - Bulk (Alt: SO-2015-02-01-01-L) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9400 / $3.9400 | Buy Now |
DISTI #
200-SO2015020101L
|
Mouser Electronics | Standoffs & Spacers SureWare Precision Board Stacking Standoff RoHS: Compliant | 0 |
|
$1.4600 / $3.9400 | Order Now |
|
Onlinecomponents.com |
30 Partner Stock |
|
$1.1300 / $3.9400 | Buy Now | |
DISTI #
69834563
|
Verical | Standoff Hex M/M 4-40-THD 4.76mm-A/F 4.76mm-LG Aluminum 6061 Min Qty: 27 Package Multiple: 1 | Americas - 30 |
|
$2.3300 | Buy Now |
DISTI #
SO-2015-02-01-01-L
|
Avnet Americas | BOARD TO BOARD STANDOFF - Bulk (Alt: SO-2015-02-01-01-L) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9400 / $3.9400 | Buy Now |
DISTI #
000000000003242962
|
Sager | Standoffs & Spacers Precision Board Stacking Standoff Min Qty: 1 | 0 |
|
$1.7800 / $3.9400 | Buy Now |
|
Master Electronics |
30 Partner Stock |
|
$1.1300 / $3.9400 | Buy Now | |
DISTI #
5cd91bf1cd7c1c4c38745ff6
|
Samtec | SureWare™ Precision Board Stacking Standoff RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 5 Days Container: Bag & Tag | 0 |
|
$1.1300 / $3.9400 | Buy Now |
Part Details for SO-2015-02-01-01-L
SO-2015-02-01-01-L CAD Models
SO-2015-02-01-01-L Part Data Attributes:
|
SO-2015-02-01-01-L
Samtec Inc
Buy Now
|
Compare Parts:
SO-2015-02-01-01-L
Samtec Inc
|
Samacsys Manufacturer | SAMTEC |