Part Details for SO-1715-05-02-02-N by Samtec Inc
Overview of SO-1715-05-02-02-N by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFS1317-155KL | Coilcraft Inc | General Purpose Inductor, 1500uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFS1317-154KL | Coilcraft Inc | General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
IS9-1715ARH-8 | Renesas Electronics Corporation | Complementary Switch MOSFET Driver |
Price & Stock for SO-1715-05-02-02-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SO-1715-05-02-02-N-ND
|
DigiKey | PRECISION BOARD STACKING STANDOF Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.6300 | Buy Now |
DISTI #
SO-1715-05-02-02-N
|
Avnet Americas | Standoff for 1.715mm Precision Board Stacking Connectors Female/Female Thread Stainless Steel Bag - Bag (Alt: SO-1715-05-02-02-N) Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
$2.3200 / $3.6300 | Buy Now |
DISTI #
200-SO1715050202N
|
Mouser Electronics | Standoffs & Spacers SureWare Precision Board Stacking Standoff RoHS: Compliant | 0 |
|
$1.3300 / $3.6300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4000 / $4.2500 | Buy Now |
DISTI #
000000000005503219
|
Sager | Standoffs & Spacers Precision Board Stacking Standoff Min Qty: 1 | 0 |
|
$2.1200 / $3.6300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.4000 / $4.2500 | Buy Now |
DISTI #
5cd91ce2cd7c1c4c387575f4
|
Samtec | SureWare™ Precision Board Stacking Standoff RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Bag & Tag | 0 |
|
$1.3300 / $3.6300 | Buy Now |