Part Details for SO-1715-03-01-01 by Samtec Inc
Overview of SO-1715-03-01-01 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFS1317-155KL | Coilcraft Inc | General Purpose Inductor, 1500uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFS1317-154KL | Coilcraft Inc | General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for SO-1715-03-01-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK0458
|
Newark | Connector |Samtec SO-1715-03-01-01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0000 / $3.8700 | Buy Now |
DISTI #
612-SO-1715-03-01-01-ND
|
DigiKey | PRECISION BOARD STACKING STANDOF Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.0100 | Buy Now |
DISTI #
SO-1715-03-01-01
|
Avnet Americas | BOARD TO BOARD STANDOFF - Bag (Alt: SO-1715-03-01-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
$1.9700 / $4.0100 | Buy Now |
DISTI #
200-SO1715030101
|
Mouser Electronics | Standoffs & Spacers SureWare Precision Board Stacking Standoff RoHS: Compliant | 0 |
|
$1.4600 / $4.0100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5400 / $3.7000 | Buy Now |
DISTI #
000000000003242945
|
Sager | Standoffs & Spacers Precision Board Stacking Standoff Min Qty: 1 | 0 |
|
$1.8000 / $4.0100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.5400 / $3.7000 | Buy Now |
DISTI #
5cd91ce0cd7c1c4c3875735b
|
Samtec | SureWare™ Precision Board Stacking Standoff RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Bag & Tag | 0 |
|
$1.1300 / $4.0100 | Buy Now |