Part Details for SO-1615-03-02-02 by Samtec Inc
Results Overview of SO-1615-03-02-02 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CMT1-.6-15L | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
DW3316-155MLD | Coilcraft Inc | General Purpose Inductor, 1500uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
DW3316-155MLB | Coilcraft Inc | General Purpose Inductor, 1500uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for SO-1615-03-02-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SO-1615-03-02-02
|
Avnet Americas | BOARD TO BOARD STANDOFF - Bulk (Alt: SO-1615-03-02-02) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3168 / $2.5000 | Buy Now |
DISTI #
200-SO-1615-03-02-02
|
Mouser Electronics | Standoffs & Spacers Precision Board Stacking Standoff | 0 |
|
$1.4100 / $3.8700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4200 / $3.4800 | Buy Now |
DISTI #
5cd91cb3cd7c1c4c38753d0c
|
Samtec | SureWare™ Precision Board Stacking Standoff RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 4 Days Container: Bag & Tag | 0 |
|
$1.0900 / $3.8700 | Buy Now |
DISTI #
000000000003534729
|
Sager | Standoffs & Spacers SureWare Precision Board Stacking Standoff Min Qty: 1 | 0 |
|
$1.7300 / $3.8700 | Buy Now |
DISTI #
SO-1615-03-02-02
|
Avnet Abacus | (Alt: SO-1615-03-02-02) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.4200 / $3.4800 | Buy Now |