Part Details for SO-1524-03-01-01-L by Samtec Inc
Overview of SO-1524-03-01-01-L by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SO-1524-03-01-01-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SO-1524-03-01-01-L-ND
|
DigiKey | PRECISION BOARD STACKING STANDOF Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
14 In Stock |
|
$2.3125 / $3.9200 | Buy Now |
DISTI #
SO-1524-03-01-01-L
|
Avnet Americas | BOARD TO BOARD STANDOFF - Bulk (Alt: SO-1524-03-01-01-L) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 1 Days Container: Bulk | 0 |
|
$1.9300 / $3.9200 | Buy Now |
DISTI #
SO-1524-03-01-01-L
|
Avnet Americas | Standoff for 1.524mm Precision Board Stacking Connectors Male/Female Thread Aluminum Bag - Bulk (Alt: SO-1524-03-01-01-L) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-SO1524030101L
|
Mouser Electronics | Standoffs & Spacers SureWare Precision Board Stacking Standoff RoHS: Compliant | 13 |
|
$1.4500 / $3.9200 | Buy Now |
|
Onlinecomponents.com |
5 In Stock |
|
$1.4800 / $3.7300 | Buy Now | |
DISTI #
000000000003242934
|
Sager | Standoffs & Spacers Precision Board Stacking Standoff Min Qty: 1 | 0 |
|
$1.7700 / $3.9200 | Buy Now |
|
Master Electronics |
5 In Stock |
|
$1.4800 / $3.7300 | Buy Now | |
DISTI #
5cd91c87cd7c1c4c38750ca2
|
Samtec | SureWare™ Precision Board Stacking Standoff RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 5 Days Container: Bag & Tag | 0 |
|
$1.1200 / $3.9200 | Buy Now |
Part Details for SO-1524-03-01-01-L
SO-1524-03-01-01-L CAD Models
SO-1524-03-01-01-L Part Data Attributes:
|
SO-1524-03-01-01-L
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SO-1524-03-01-01-L
Samtec Inc
Connector Accessory,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks, 1 Day | |
Samacsys Manufacturer | SAMTEC | |
Connector Support Type | CONNECTOR ACCESSORY |