Part Details for SO-0915-05-02-01-L by Samtec Inc
Overview of SO-0915-05-02-01-L by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
709159L6PF | Renesas Electronics Corporation | 8K x 9 Sync, Dual-Port RAM, Pipelined/Flow-Through | |
709159L7PF8 | Renesas Electronics Corporation | 8K x 9 Sync, Dual-Port RAM, Pipelined/Flow-Through | |
709159L9PF8 | Renesas Electronics Corporation | 8K x 9 Sync, Dual-Port RAM, Pipelined/Flow-Through |
Price & Stock for SO-0915-05-02-01-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79X0829
|
Newark | "precision Board Stacking Standoff" Rohs Compliant: No |Samtec SO-0915-05-02-01-L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2800 / $5.7500 | Buy Now |
DISTI #
612-SO-0915-05-02-01-L-ND
|
DigiKey | PRECISION BOARD STACKING STANDOF Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.4800 | Buy Now |
DISTI #
SO-0915-05-02-01-L
|
Avnet Americas | Standoff for 9.15mm Precision Board Stacking Connectors Female/Female Thread Aluminum Bag - Bag (Alt: SO-0915-05-02-01-L) Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
$2.2300 / $3.4800 | Buy Now |
DISTI #
200-SO0915050201L
|
Mouser Electronics | Standoffs & Spacers SureWare Precision Board Stacking Standoff RoHS: Compliant | 0 |
|
$1.3000 / $3.4800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4200 / $4.2100 | Buy Now |
DISTI #
000000000005503047
|
Sager | Standoffs & Spacers Precision Board Stacking Standoff Min Qty: 1 | 0 |
|
$2.0400 / $3.4800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.4200 / $4.2100 | Buy Now |
DISTI #
5cd91cd6cd7c1c4c38756792
|
Samtec | SureWare™ Precision Board Stacking Standoff RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 5 Days Container: Bag & Tag | 0 |
|
$1.2970 / $3.4830 | Buy Now |