Part Details for SO-0865-03-01-01 by Samtec Inc
Overview of SO-0865-03-01-01 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SO-0865-03-01-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC5578
|
Newark | "precision Board Stacking Standoff" Rohs Compliant: No |Samtec SO-0865-03-01-01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7300 / $4.3700 | Buy Now |
DISTI #
SAM11840-ND
|
DigiKey | BOARD TO BOARD STANDOFF Min Qty: 1 Lead time: 6 Weeks Container: Bag |
559 In Stock |
|
$2.0375 / $3.4700 | Buy Now |
DISTI #
SO-0865-03-01-01
|
Avnet Americas | Standoff, Aluminium, 4-40 UNC, Hex Male-Female, 8.65 mm, 13.41 mm - Bulk (Alt: SO-0865-03-01-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7000 / $3.4700 | Buy Now |
DISTI #
200-SO0865030101
|
Mouser Electronics | Standoffs & Spacers SureWare Precision Board Stacking Standoff RoHS: Compliant | 141 |
|
$1.2700 / $3.4700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.9800 / $3.4700 | Buy Now | |
DISTI #
000000000003534668
|
Sager | Standoffs & Spacers Precision Board Stacking Standoff Min Qty: 1 | 0 |
|
$1.5600 / $3.4700 | Buy Now |
|
Master Electronics | 0 |
|
$0.9800 / $3.4700 | Buy Now |
Part Details for SO-0865-03-01-01
SO-0865-03-01-01 CAD Models
SO-0865-03-01-01 Part Data Attributes:
|
SO-0865-03-01-01
Samtec Inc
Buy Now
|
Compare Parts:
SO-0865-03-01-01
Samtec Inc
|
Samacsys Manufacturer | SAMTEC |