There are no models available for this part yet.
Overview of SO-0515-05-01-01 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL2005-151MEC | Coilcraft Inc | General Purpose Inductor, 0.15uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 | |
XFL2005-151ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
XFL2005-151MEB | Coilcraft Inc | General Purpose Inductor, 0.15uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 |
Price & Stock for SO-0515-05-01-01 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-SO-0515-05-01-01-ND
|
DigiKey | PRECISION BOARD STACKING STANDOF Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.4300 | Buy Now | |
DISTI #
SO-0515-05-01-01
|
Avnet Americas | Standoff for 5.15mm Precision Board Stacking Connectors Female/Female Thread Aluminum Bag - Bag (Alt: SO-0515-05-01-01) Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
$2.1700 / $4.4300 | Buy Now | |
DISTI #
200-SO0515050101
|
Mouser Electronics | Standoffs & Spacers SureWare Precision Board Stacking Standoff RoHS: Compliant | 28 |
|
$1.9900 / $4.4300 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7300 / $4.0800 | Buy Now | ||
DISTI #
000000000005503003
|
Sager | Standoffs & Spacers Precision Board Stacking Standoff Min Qty: 1 | 0 |
|
$1.9900 / $4.4300 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$1.7300 / $4.0800 | Buy Now | ||
DISTI #
5cd91c3ccd7c1c4c3874b2d3
|
Samtec | SureWare™ Precision Board Stacking Standoff RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 4 Days Container: Bag & Tag | 0 |
|
$1.2460 / $4.4260 | Buy Now |