-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AJ8305
|
Newark | Standoff, Round Female, Ss, 4.7Mm, Standoff Material:Stainless Steel, Thread Size - Metric:-, Thread Size - Imperial:4-40 Unc, Standoff Type:Round Female, Body Length:3.18Mm, Overall Length:4.7Mm, External Width:6.35Mm Rohs Compliant: Yes |Samtec SO-0318-04-01-02 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 598 |
|
$2.1500 / $4.1500 | Buy Now |
DISTI #
SAM8861-ND
|
DigiKey | BOARD TO BOARD STANDOFF Min Qty: 1 Lead time: 6 Weeks Container: Bag |
2636 In Stock |
|
$2.5375 / $4.3200 | Buy Now |
DISTI #
SO-0318-04-01-02
|
Avnet Americas | Standoff, Stainless Steel, 4-40 UNC, Round Female, 3.18 mm, 4.7 mm - Bulk (Alt: SO-0318-04-01-02) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 100565 Factory Stock |
|
$2.2543 / $2.3883 | Buy Now |
DISTI #
200-SO0318040102
|
Mouser Electronics | Standoffs & Spacers SureWare Precision Board Stacking Standoff RoHS: Compliant | 697 |
|
$1.5800 / $4.3200 | Buy Now |
|
Onlinecomponents.com | Standoff - Stainless Steel - 4-40 UNC - Round Female - 3.18 mm. RoHS: Compliant |
592 In Stock 509 Factory Stock |
|
$1.2200 / $4.3200 | Buy Now |
DISTI #
67001203
|
Verical | Standoff Round F 4-40-THD Stainless Steel 303 Min Qty: 12 Package Multiple: 1 Date Code: 2249 | Americas - 574 |
|
$5.6160 | Buy Now |
DISTI #
SO-0318-04-01-02
|
Avnet Americas | Standoff, Stainless Steel, 4-40 UNC, Round Female, 3.18 mm, 4.7 mm - Bulk (Alt: SO-0318-04-01-02) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 100565 Factory Stock |
|
$2.2543 / $2.3883 | Buy Now |
|
Powell Electronics | Precision Board Stack Min Qty: 1 | 326 |
|
$2.1200 / $4.3200 | Buy Now |
DISTI #
000000000002688278
|
Sager | Standoffs & Spacers Precision Board Stacking Standoff Min Qty: 1 | 565 |
|
$1.9400 / $4.3200 | Buy Now |
DISTI #
SO-0318-04-01-02
|
Avnet Abacus | Standoff, Stainless Steel, 4-40 UNC, Round Female, 3.18 mm, 4.7 mm (Alt: SO-0318-04-01-02) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy