Part Details for SNX-CBL-LDR-PC113-0006 by SANOXY
Overview of SNX-CBL-LDR-PC113-0006 by SANOXY
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-174SMAX200-000.6 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-000.6 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 6 | |
CO-058SMAX200-000.6 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-000.6 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 0.5ft | |
CO-058BNCX200-000.6 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-000.6 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 0.5ft |
Price & Stock for SNX-CBL-LDR-PC113-0006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2981-SNX-CBL-LDR-PC113-0006-ND
|
DigiKey | SANOXY Cables and Adapters, 6in Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
20 In Stock |
|
$9.9900 | Buy Now |