Part Details for SNUBBER1.0/1000/20/APCM49.5 by Wima
Overview of SNUBBER1.0/1000/20/APCM49.5 by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
CCDLF 10000LD | Coilcraft Inc | Common mode filter, data line, SMT, RoHS |
Part Details for SNUBBER1.0/1000/20/APCM49.5
SNUBBER1.0/1000/20/APCM49.5 CAD Models
SNUBBER1.0/1000/20/APCM49.5 Part Data Attributes
|
SNUBBER1.0/1000/20/APCM49.5
Wima
Buy Now
Datasheet
|
Compare Parts:
SNUBBER1.0/1000/20/APCM49.5
Wima
CAP,POLYPROPYLENE,1UF,1KVDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Custom Capabilities | Various Configurations | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | SNUBBERCAP | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 600 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Series | SNUBBER CAP | |
Terminal Pitch | 49.5 mm |
Alternate Parts for SNUBBER1.0/1000/20/APCM49.5
This table gives cross-reference parts and alternative options found for SNUBBER1.0/1000/20/APCM49.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNUBBER1.0/1000/20/APCM49.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNUBBER1.0/1000/20/BPCM38.5 | CAP,POLYPROPYLENE,1UF,1KVDC,20% -TOL,20% +TOL | Wima | SNUBBER1.0/1000/20/APCM49.5 vs SNUBBER1.0/1000/20/BPCM38.5 |