Part Details for SNUB0000 by Red Lion Controls
Overview of SNUB0000 by Red Lion Controls
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SNUB0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05R0282
|
Newark | Cap, Rc Network, 0.1Uf, 47R, 250Vdc, Capacitance:0.1Μf, Capacitance Tolerance:-, Resistance:47Ohm, Resistance Tolerance:± 30%, Resistor Power Rating:500Mw, Voltage(Ac):-, Voltage(Dc):250V, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Red Lion Controls SNUB0000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4876 |
|
$10.4600 | Buy Now |
DISTI #
RLC201-ND
|
DigiKey | FILTER RC 47 OHM/0.1UF TH Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
190 In Stock |
|
$11.5801 / $17.7500 | Buy Now |
DISTI #
70030263
|
RS | RC Snubber Noise and ARC Suppressor, Max Line Volt: 250 Vrms/250VDC, SNUB Series | Red Lion Controls SNUB0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 5516 |
|
$12.8500 / $18.1100 | Buy Now |
|
Neutron USA | RC SNUB:.1uF,47 OHMS,250V | 24 |
|
$78.9800 | Buy Now |
Part Details for SNUB0000
SNUB0000 CAD Models
SNUB0000 Part Data Attributes
|
SNUB0000
Red Lion Controls
Buy Now
|
Compare Parts:
SNUB0000
Red Lion Controls
|
Samacsys Manufacturer | Red Lion Controls |