Part Details for SNU202K254R-F by Cornell Dubilier Electronics Inc
Results Overview of SNU202K254R-F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SNU202K254R-F Information
SNU202K254R-F by Cornell Dubilier Electronics Inc is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for SNU202K254R-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79M4834
|
Newark | Ac/Dc |Cornell Dubilier SNU202K254R-F RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$74.6100 / $80.8700 | Buy Now |
DISTI #
SNU202K254R-F-ND
|
DigiKey | CAP FILM 0.25UF 10% 2KVPK RADIAL Min Qty: 25 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$63.6400 | Buy Now |
DISTI #
539-SNU202K254R-F
|
Mouser Electronics | Film Capacitors 0.25uF 2kV RoHS: Compliant | 0 |
|
$63.6400 / $70.9300 | Order Now |
|
Onlinecomponents.com | Cap Film 0.25uF 2000V Paper 10% (54.864 X 33.274 X 54.102mm) Solder Lug Aluminum Oval Can 70°C RoHS: Compliant | 0 |
|
$69.7600 / $132.2100 | Buy Now |
DISTI #
SNU202K254R-F
|
Richardson RFPD | OIL FILLED CAPACITOR RoHS: Compliant Min Qty: 25 | 0 |
|
$40.1900 / $75.0700 | Buy Now |