Part Details for SNU102K254R-F by Cornell Dubilier Electronics Inc
Overview of SNU102K254R-F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Price & Stock for SNU102K254R-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79M4831
|
Newark | Ac/Dc |Cornell Dubilier SNU102K254R-F Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.4000 / $62.2100 | Buy Now |
DISTI #
SNU102K254R-F-ND
|
DigiKey | CAP FILM 0.25UF 10% 1KVPK RADIAL Min Qty: 25 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$64.1596 | Buy Now |
DISTI #
539-SNU102K254R-F
|
Mouser Electronics | Film Capacitors 0.25uF 1kV RoHS: Compliant | 0 |
|
$55.1600 / $60.1000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$53.6700 / $101.7000 | Buy Now |
Part Details for SNU102K254R-F
SNU102K254R-F CAD Models
SNU102K254R-F Part Data Attributes:
|
SNU102K254R-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SNU102K254R-F
Cornell Dubilier Electronics Inc
Film Capacitor, Mixed (film+paper), 1000V, 10% +Tol, 10% -Tol, 0.25uF, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.25 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | MIXED (FILM+PAPER) | |
Height | 54.102 mm | |
JESD-609 Code | e3 | |
Length | 54.864 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -50 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 1000 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | LUG | |
Width | 33.274 mm |