Part Details for SNTUNS50F05 by Cosel USA Inc
Overview of SNTUNS50F05 by Cosel USA Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SNTUNS50F05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776-3502-ND
|
DigiKey | AC/DC CONVERTER 5V Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$197.3800 | Buy Now |
DISTI #
436-SNTUNS50F05
|
Mouser Electronics | Switching Power Supplies 50W 5V 10A RoHS: Compliant | 0 |
|
$178.8500 / $197.3500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$158.6300 | Buy Now |
Part Details for SNTUNS50F05
SNTUNS50F05 CAD Models
SNTUNS50F05 Part Data Attributes:
|
SNTUNS50F05
Cosel USA Inc
Buy Now
|
Compare Parts:
SNTUNS50F05
Cosel USA Inc
|
Samacsys Manufacturer | Cosel |