Part Details for SNT2A400GKJDCA00ESA0 by TDK Corporation
Overview of SNT2A400GKJDCA00ESA0 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SNT2A400GKJDCA00ESA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK9936
|
Newark | 400Gb, 3D Nand (Tlc Mode), Sata Iii,070 , In-House Designed Controller (Hw/Fw), Power Back-Up Circuit , Raid Function, 22Mm X 42Mm , 3.3V,/Box |Tdk SNT2A400GKJDCA00ESA0 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$262.0000 / $278.0000 | Buy Now |
Part Details for SNT2A400GKJDCA00ESA0
SNT2A400GKJDCA00ESA0 CAD Models
SNT2A400GKJDCA00ESA0 Part Data Attributes
|
SNT2A400GKJDCA00ESA0
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
SNT2A400GKJDCA00ESA0
TDK Corporation
Flash Module, 400GX8, MODULE-75
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | MODULE-75 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
JESD-30 Code | R-XSMA-N75 | |
Length | 42 mm | |
Memory Density | 3435973836800 bit | |
Memory IC Type | FLASH MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 75 | |
Number of Words | 429496729600 words | |
Number of Words Code | 400000000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 400GX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3.3 V | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE | |
Type | TLC NAND TYPE | |
Width | 22 mm |