-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH2508
|
Newark | Common Mode Choke, 13Uh, 0.5A, Th Rohs Compliant: Yes |Kemet SNT-S30TF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1000 |
|
$1.9400 | Buy Now |
DISTI #
399-SNT-S30TFTB-ND
|
DigiKey | CMC 13UH 500MA 2LN TH Min Qty: 1000 Lead time: 33 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$1.4392 | Buy Now |
DISTI #
80-SNT-S30TF
|
Mouser Electronics | Common Mode Chokes / Filters 13uH 0.5A DCR=95mOhms RoHS: Compliant | 0 |
|
$1.6400 | Order Now |
DISTI #
73187404
|
RS | Filter, NMC, Troid, 13uH, 95ohm, SNT | KEMET SNT-S30TF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6500 / $1.9400 | RFQ |
DISTI #
3365742
|
element14 Asia-Pacific | COMMON MODE CHOKE, 13UH, 0.5A, TH RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1000 |
|
$1.3876 / $2.3249 | Buy Now |
DISTI #
3365742
|
Farnell | COMMON MODE CHOKE, 13UH, 0.5A, TH RoHS: Compliant Min Qty: 1 Lead time: 31 Weeks, 1 Days Container: Cut Tape | 1000 |
|
$1.1452 / $1.7714 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SNT-S30TF
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SNT-S30TF
KEMET Corporation
Data Line Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | KEMET | |
DC Resistance-Max | 95 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 12.7 mm | |
Inductance | 13 µH | |
Length | 9.5 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TAPE | |
Rated Current | 0.5 A | |
Width | 5 mm |