-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH2507
|
Newark | Common Mode Choke, 13Uh, 0.5A, Th Rohs Compliant: Yes |Kemet SNT-S30T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$2.0600 | Buy Now |
DISTI #
399-SNT-S30TTR-ND
|
DigiKey | CMC 13UH 500MA 2LN TH Min Qty: 1000 Lead time: 33 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4392 | Buy Now |
DISTI #
80-SNT-S30T
|
Mouser Electronics | Common Mode Chokes / Filters 13uH 0.5A DCR=95mOhms RoHS: Compliant | 0 |
|
$1.6400 / $2.5200 | Order Now |
DISTI #
73187403
|
RS | Filter, NMC, Troid, 13uH, 95ohm, SNT | KEMET SNT-S30T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1600 / $2.5500 | RFQ |
DISTI #
SNT-S30T
|
Avnet Abacus | (Alt: SNT-S30T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SNT-S30T
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SNT-S30T
KEMET Corporation
Data Line Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | KEMET | |
DC Resistance-Max | 95 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 12.7 mm | |
Inductance | 13 µH | |
Length | 9.5 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TR, 14 INCH | |
Rated Current | 0.5 A | |
Width | 5 mm |