Part Details for SNT-100-BK-T by Samtec Inc
Overview of SNT-100-BK-T by Samtec Inc
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SNT-100-BK-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25C3642
|
Newark | Shunt, 2.54Mm, Black, Accessory Type:Jumper, For Use With:Tsw, Mtsw, Tlw, Dw, Ew, Zw, Hw, & Tsm Series Headers, No. Of Positions:2Positions, Pitch Spacing:2.54Mm, Product Range:Snt Series, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec SNT-100-BK-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4323 |
|
$0.0740 / $0.1970 | Buy Now |
DISTI #
71Y9329
|
Newark | Shunt Bar, 2Pos, 2.54Mm, Black, Accessory Type:Jumper, For Use With:Tsw, Mtsw, Tlw, Dw, Ew, Zw, Hw, & Tsm Series Headers, No. Of Positions:2Ways, Pitch Spacing:2.54Mm, Product Range:Snt Series, Svhc:No Svhc (15-Jan-2018), Contact Rohs Compliant: Yes |Samtec SNT-100-BK-T Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 3440 |
|
$0.0820 / $0.1430 | Buy Now |
DISTI #
SAM8860-ND
|
DigiKey | CONN SHUNT Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
50275 In Stock |
|
$0.1000 / $0.1900 | Buy Now |
DISTI #
SNT-100-BK-T
|
Avnet Americas | Conn Shunt 2 POS 2.54mm Black - Bulk (Alt: SNT-100-BK-T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 117523 Factory Stock |
|
$0.0800 / $0.1900 | Buy Now |
DISTI #
25C3642
|
Avnet Americas | Conn Shunt 2 POS 2.54mm Black - Bulk (Alt: 25C3642) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1915 Partner Stock |
|
RFQ | |
DISTI #
200-SNT100BKT
|
Mouser Electronics | Headers & Wire Housings .100" Shunt RoHS: Compliant | 73843 |
|
$0.0800 / $0.1900 | Buy Now |
|
Bisco Industries | 19 |
|
Buy Now | ||
|
Onlinecomponents.com | Jumper (Busbar) - Jumper - TSW, MTSW, TLW, DW, EW, ZW, HW, & TSM Series Headers - 2 Ways - 2.54 mm. RoHS: Compliant |
49347 In Stock 119693 Factory Stock |
|
$0.0400 / $0.1900 | Buy Now |
|
Quest Components | Header, Jumper/shunt, 2 Contacts, Skt, 0.100 Pitch | 97 |
|
$0.0900 / $0.1200 | Buy Now |
|
Quest Components | Header, Jumper/shunt, 2 Contacts, Skt, 0.100 Pitch | 16 |
|
$0.1750 | Buy Now |
Part Details for SNT-100-BK-T
SNT-100-BK-T CAD Models
SNT-100-BK-T Part Data Attributes:
|
SNT-100-BK-T
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SNT-100-BK-T
Samtec Inc
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.1 inch | |
Body Depth | 0.24 inch | |
Body Length | 0.2 inch | |
Body/Shell Style | PLUG | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | SN | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 5 mΩ | |
Insertion Force-Max | 8.896 N | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current (Signal) | 2.5 A | |
Reference Standard | UL | |
Total Number of Contacts | 2 | |
Withdrawl Force-Min | .5282 N |
Alternate Parts for SNT-100-BK-T
This table gives cross-reference parts and alternative options found for SNT-100-BK-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNT-100-BK-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-382811-1 | SHUNT, ECON, PHBRSN, BLACK | TE Connectivity | SNT-100-BK-T vs 2-382811-1 |
382811-9 | SHUNT, ECON, PHBR 15AU, RED | TE Connectivity | SNT-100-BK-T vs 382811-9 |
382811-5 | SHUNT, ECON, PHBRSN, BLACK | TE Connectivity | SNT-100-BK-T vs 382811-5 |
1-382811-8 | SHUNT,ECON,PHBR 5AU, BLACK L/P | TE Connectivity | SNT-100-BK-T vs 1-382811-8 |
1-382811-6 | SHUNT,ECON,PHBR 15AU,BLACK L/P | TE Connectivity | SNT-100-BK-T vs 1-382811-6 |