Part Details for SNS-C11.7-2525-200-P by Coherent Inc
Overview of SNS-C11.7-2525-200-P by Coherent Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA3-2525-5Z | Renesas Electronics Corporation | 20MHz, High Slew Rate, Uncompensated, High Input Impedance, Operational Amplifiers | |
ALVCH162525U | Renesas Electronics Corporation | 3.3V FAST CMOS 18BIT R/T |
Price & Stock for SNS-C11.7-2525-200-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SNS-C11.7-2525-200
|
Avnet Americas | Linear Nanostamp 855nm Period 200nm Groove Depth - Bulk (Alt: SNS-C11.7-2525-200) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ |