Part Details for SNR.4020.TYD101MT00 by SOREDE
Overview of SNR.4020.TYD101MT00 by SOREDE
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
4020A/BEA | Rochester Electronics LLC | 4020A/BEA - Dual marked (M38510/05603BEA) | |
HI4-0201/B | Rochester Electronics LLC | HI4-0201 - Differential Multiplier | |
AD9265BCPZ-80 | Analog Devices | ADCLK944BCPZ-R7 high SNR 1.8 |
Price & Stock for SNR.4020.TYD101MT00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 100uH 20% SMD4x4mm Power Inductors ROHS | 1208 |
|
$0.0282 / $0.0525 | Buy Now |