Part Details for SNR.4010.BYD100MT00 by SOREDE
Overview of SNR.4010.BYD100MT00 by SOREDE
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD40106BCM | Rochester Electronics LLC | CD40106B - Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO14 | |
CD40106BCN-G | Rochester Electronics LLC | CD40106B - Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS | |
AD9265BCPZ-80 | Analog Devices | ADCLK944BCPZ-R7 high SNR 1.8 |
Price & Stock for SNR.4010.BYD100MT00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 10uH 20% SMD4x4mm Power Inductors ROHS | 5080 |
|
$0.0282 / $0.0531 | Buy Now |