Part Details for SNR.252012.SYB100MT00 by SOREDE
Overview of SNR.252012.SYB100MT00 by SOREDE
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9265BCPZ-80 | Analog Devices | ADCLK944BCPZ-R7 high SNR 1.8 | |
AD9255-125EBZ | Analog Devices | 14 Bit 125 Msps high SNR 1.8V | |
AD9255BCPZRL7-105 | Analog Devices | 14 Bit 105 Msps high SNR 1.8V |
Price & Stock for SNR.252012.SYB100MT00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 10uH 20% SMD2x2.5mm Power Inductors ROHS | 9846 |
|
$0.0195 / $0.0367 | Buy Now |