Part Details for SNR-10-000-D by Cosel USA Inc
Overview of SNR-10-000-D by Cosel USA Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for SNR-10-000-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SNR-10-000-D-ND
|
DigiKey | LINE FILTER 50VDC 10A DIN RAIL Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$23.8200 | Buy Now |
DISTI #
436-SNR-10-000-D
|
Mouser Electronics | Power Line Filters 50VDC 10A 22000pF RoHS: Compliant | 0 |
|
$21.0900 / $23.5400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$19.1500 | Buy Now |
Part Details for SNR-10-000-D
SNR-10-000-D CAD Models
SNR-10-000-D Part Data Attributes:
|
SNR-10-000-D
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
SNR-10-000-D
Cosel USA Inc
Data Line Filter, 1 Function(s), 50V, 10A, 4 Pin(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Reach Compliance Code | unknown | |
Approvals | CSA; IEC; UL; TUV | |
Capacitance | 22000 µF | |
DC Resistance-Max | 0.02 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 35 mm | |
Insulation Resistance-Min | 50 MΩ | |
Length | 117 mm | |
Mounting Type | DIN RAIL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 10 A | |
Rated Voltage | 50 V | |
Width | 52 mm |