There are no models available for this part yet.
Overview of SNP60GHS0C2 by HellermannTyton
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SNP60GHS0C2 by HellermannTyton
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75Y3081
|
Newark | Snapper Hose Clamp, 2.31" 2.59" Bundle Diameter, Pa66Gf13, Black, 100/Pkg |Hellermanntyton SNP60GHS0C2 RoHS: Not Compliant Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$230.2200 / $259.3900 | Buy Now | |
DISTI #
SNP60GHS0C2-ND
|
DigiKey | CBL CLIP HOSE BLACK Min Qty: 1000 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2207 | Buy Now | |
DISTI #
3937-SNP60GHS0C2-ND
|
DigiKey | CBL CLIP HOSE BLACK Min Qty: 1000 Lead time: 2 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
329-SNP60GHS0C2
|
Mouser Electronics | Conduit Fittings & Accessories SNP-60 HOSE CLAMP BLK HEAT RoHS: Compliant | 0 |
|
$2.0700 / $2.0900 | Order Now | |
DISTI #
71381621
|
RS | Snapper Hose Clamp, Black, Polyamide, SNP Series | HellermannTyton SNP60GHS0C2 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1400 / $2.2400 | RFQ | |
Onlinecomponents.com | Snapper Hose Clamp - 2.31"–2.59" Bundle Diameter - PA66GF13 - Black - 100/pkg RoHS: Compliant | 0 |
|
$1.9800 / $4.1500 | Buy Now | ||
DISTI #
SNP60GHS0C2
|
TTI | Conduit Fittings & Accessories SNP-60 HOSE CLAMP BLK HEAT RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$1.9900 / $2.0300 | Buy Now | |
DISTI #
000000000001432949
|
Sager | Conduit Fittings & Accessories SNP-60 HOSE CLAMP BLK HEAT Min Qty: 1000 | 0 |
|
$2.7800 | Buy Now |