Part Details for SNP428FR by Mallory Sonalert Products Inc
Overview of SNP428FR by Mallory Sonalert Products Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SNP428FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82K6534
|
Newark | 22-07051-00R Rohs Stk |Mallory SNP428FR RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.4500 / $32.6400 | Buy Now |
DISTI #
SNP428FR-ND
|
DigiKey | BUZZER PIEZO 41.66MM PNL MNT Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.1300 | Buy Now |
DISTI #
539-SNP428FR
|
Mouser Electronics | Piezo Buzzers & Audio Indicators CONSTANT, 4-28VDC SNAP-IN, SOFT RoHS: Compliant | 0 |
|
$25.2200 / $27.2500 | Order Now |
DISTI #
71189482
|
RS | ALARM, CONTINUOUS TONE, 4-28 VDC, 52-68 DB, 2.9 KHZ, PANEL- SNAP IN, ROHS | Mallory Sonalert SNP428FR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$24.7700 / $29.1400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks | 0 |
|
$27.7600 | Buy Now |
|
Onlinecomponents.com | Audio 4VDC 28VDC 3mA 52dBA 2400Hz to 3400Hz Panel Mount RoHS: Compliant | 0 |
|
$16.3600 / $20.0900 | Buy Now |
DISTI #
000000000002643976
|
Sager | Piezo Buzzers & Audio Indicators CONSTANT, 4-28VDC SNAP-IN, SOFT Min Qty: 1 | 0 |
|
$18.9000 / $26.9800 | Buy Now |
Part Details for SNP428FR
SNP428FR CAD Models
SNP428FR Part Data Attributes
|
SNP428FR
Mallory Sonalert Products Inc
Buy Now
|
Compare Parts:
SNP428FR
Mallory Sonalert Products Inc
|
Samacsys Manufacturer | Mallory Sonalert |