Part Details for SNP428F by Mallory Sonalert Products Inc
Overview of SNP428F by Mallory Sonalert Products Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SNP428F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22C9315
|
Newark | See Snp428Fr Stk |Mallory SNP428F Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.1800 / $34.8600 | Buy Now |
DISTI #
SNP428F-ND
|
DigiKey | BUZZER PIEZO 41.66MM PNL MNT Min Qty: 300 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.1159 | Buy Now |
DISTI #
539-SNP428F
|
Mouser Electronics | Piezo Buzzers & Audio Indicators CONSTANT, 4-28VDC SNAP-IN, SOFT RoHS: Not Compliant | 0 |
|
$24.9300 / $25.9300 | Order Now |
|
Onlinecomponents.com | Audio 4VDC 28VDC 3mA 52dBA 2400Hz to 3400Hz Solder Lug Panel Mount | Alternative Product Available |
|
$17.4700 / $21.4500 | Buy Now |
DISTI #
000000000000036350
|
Sager | Piezo Buzzers & Audio Indicators CONSTANT, 4-28VDC SNAP-IN, SOFT Min Qty: 1 | 0 |
|
$20.1800 / $28.8100 | Buy Now |
|
Master Electronics | Audio 4VDC 28VDC 3mA 52dBA 2400Hz to 3400Hz Solder Lug Panel Mount | Alternative Product Available |
|
$17.4700 / $21.4500 | Buy Now |
Part Details for SNP428F
SNP428F CAD Models
SNP428F Part Data Attributes
|
SNP428F
Mallory Sonalert Products Inc
Buy Now
|
Compare Parts:
SNP428F
Mallory Sonalert Products Inc
|
Samacsys Manufacturer | Mallory Sonalert |